Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X121033KDA2B0 | |
|---|---|
DigiKey Part Number | F339X121033KDA2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X121033KDA2B0 |
Description | CAP FILM 1000PF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.157" W (12.50mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20641 | £206.41 |
| Unit Price without VAT: | £0.20641 |
|---|---|
| Unit Price with VAT: | £0.24769 |


