Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX264031MYM5T0 | |
|---|---|
DigiKey Part Number | F339MX264031MYM5T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX264031MYM5T0 |
Description | CAP FILM 40UF 20% 450VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 310V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £15.01000 | £600.40 |
| Unit Price without VAT: | £15.01000 |
|---|---|
| Unit Price with VAT: | £18.01200 |



