F339MX241531MDA2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.91423
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.53037
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.81057
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.81057
Datasheet
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339MX241531MDA2B0

DigiKey Part Number
F339MX241531MDA2B0-ND
Manufacturer
Manufacturer Product Number
F339MX241531MDA2B0
Description
CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339MX241531MD02G0Vishay Beyschlag/Draloric/BC Components0F339MX241531MD02G0-ND£0.91423Parametric Equivalent
F339MX241531MD02W0Vishay Beyschlag/Draloric/BC Components0F339MX241531MD02W0-ND£0.53037Parametric Equivalent
F339MX241531MDI2B0Vishay Beyschlag/Draloric/BC Components0F339MX241531MDI2B0-ND£0.81057Parametric Equivalent
F339MX241531MDM2B0Vishay Beyschlag/Draloric/BC Components0F339MX241531MDM2B0-ND£0.81057Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
750£0.81057£607.93
Manufacturers Standard Package
Unit Price without VAT:£0.81057
Unit Price with VAT:£0.97268