Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX222231KD02G0 | |
|---|---|
DigiKey Part Number | F339MX222231KD02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F339MX222231KD02G0 |
Description | CAP FILM 2200PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621222-ND | £0.74932 | Parametric Equivalent |
| BFC233624222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233624222-ND | £0.49816 | Parametric Equivalent |
| BFC233627222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627222-ND | £0.46258 | Parametric Equivalent |
| F339MX222231KDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX222231KDA2B0-ND | £0.47336 | Parametric Equivalent |
| F339MX222231KDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX222231KDI2B0-ND | £0.29284 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | £0.52358 | £497.40 |
| Unit Price without VAT: | £0.52358 |
|---|---|
| Unit Price with VAT: | £0.62830 |



