F331K29Y5RN6TJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.06102
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.05658
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.05658
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.05658
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,484
Unit Price: £0.26000
Datasheet
330 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F331K29Y5RN6TJ5R

DigiKey Part Number
F331K29Y5RN6TJ5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F331K29Y5RN6TJ5R
Description
CAP CER 330PF 1KV Y5R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05658£565.80
Unit Price without VAT:£0.05658
Unit Price with VAT:£0.06790