150 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F151K25Y5RP6UK5R

DigiKey Part Number
56-F151K25Y5RP6UK5RCT-ND - Cut Tape (CT)
56-F151K25Y5RP6UK5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F151K25Y5RP6UK5R
Description
CAP CER 150PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
F151K25Y5RP6UK5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14400£1.44
50£0.10540£5.27
100£0.09340£9.34
500£0.07330£36.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500£0.06217£93.26
3,000£0.05776£173.28
4,500£0.05555£249.98
7,500£0.05310£398.25
10,500£0.05167£542.53
15,000£0.05029£754.35
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800