D103Z25Z5VF65J5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03912
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03779
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,095
Unit Price: £0.19000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03779
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04119
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04105
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04216
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04202
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03779
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03779
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03779
Datasheet
10000 pF -20%, +80% 50V Ceramic Capacitor Z5V Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103Z25Z5VF65J5R

DigiKey Part Number
D103Z25Z5VF65J5R-ND
Manufacturer
Manufacturer Product Number
D103Z25Z5VF65J5R
Description
CAP CER 10000PF 50V Z5V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 50V Ceramic Capacitor Z5V Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D103Z25Z5VF65J5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20,000£0.03779£755.80
Unit Price without VAT:£0.03779
Unit Price with VAT:£0.04535