CT20P104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 469
Unit Price: £1.94000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 161
Unit Price: £1.55000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: £1.16140
Datasheet
Image for CT20P104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT20P104

DigiKey Part Number
CT20P104-ND
Manufacturer
Manufacturer Product Number
CT20P104
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
15.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.252" x 0.197" Face (6.40mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes