BFC280824508 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £1.70740
Datasheet
1.2 ~ 5pF Trimmer Capacitor 150 V Top Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC280824508

DigiKey Part Number
BFC280824508-ND
Manufacturer
Manufacturer Product Number
BFC280824508
Description
CAP TRIMMER 1.2-5PF 150V TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 ~ 5pF Trimmer Capacitor 150 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1.2 ~ 5pF
Adjustment Type
Top
Voltage - Rated
150 V
Dielectric Material
Polypropylene (PP)
Q @ Freq
-
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£2.45125£2,451.25
Manufacturers Standard Package
Unit Price without VAT:£2.45125
Unit Price with VAT:£2.94150