Image for BFC280822158 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC280822158

DigiKey Part Number
BFC280822158-ND
Manufacturer
Manufacturer Product Number
BFC280822158
Description
CAP TRIMMER 0.35-1.5PF 150V TH
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.35 ~ 1.5pF Trimmer Capacitor 150 V Top and Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.35 ~ 1.5pF
Adjustment Type
Top and Bottom
Voltage - Rated
150 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
-
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£2.47408£2,474.08
Manufacturers Standard Package
Unit Price without VAT:£2.47408
Unit Price with VAT:£2.96890