Similar

BFC247066682 | |
|---|---|
DigiKey Part Number | 56-BFC247066682CT-ND - Cut Tape (CT) 56-BFC247066682TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247066682 |
Description | CAP FILM 6800PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.31200 | £13.12 |
| 50 | £1.07460 | £53.73 |
| 100 | £1.00110 | £100.11 |
| 500 | £0.87682 | £438.41 |
| 1,000 | £0.83834 | £838.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.79882 | £1,597.64 |
| 4,000 | £0.77298 | £3,091.92 |
| 6,000 | £0.76003 | £4,560.18 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |


