
BFC247066223 | |
|---|---|
DigiKey Part Number | 56-BFC247066223CT-ND - Cut Tape (CT) 56-BFC247066223TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247066223 |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.35700 | £13.57 |
| 50 | £1.11280 | £55.64 |
| 100 | £1.03750 | £103.75 |
| 500 | £0.90986 | £454.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.86192 | £861.92 |
| 2,000 | £0.82970 | £1,659.40 |
| 3,000 | £0.81356 | £2,440.68 |
| 5,000 | £0.79567 | £3,978.35 |
| 7,000 | £0.78521 | £5,496.47 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

