3000 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241913002

DigiKey Part Number
56-BFC241913002CT-ND - Cut Tape (CT)
56-BFC241913002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC241913002
Description
CAP FILM 3000PF 2% 400VDC RADIAL
Customer Reference
Detailed Description
3000 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241913002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Capacitance
Tolerance
±2%
Voltage Rating - AC
125V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,743
Check for Additional Incoming Stock
Last Time Buy Date: 12/08/2026
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.62000£2.62
10£1.84100£18.41
50£1.53140£76.57
100£1.43580£143.58
500£1.27414£637.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500£1.18736£1,781.04
3,000£1.15091£3,452.73
4,500£1.13265£5,096.92
Manufacturers Standard Package
Unit Price without VAT:£2.62000
Unit Price with VAT:£3.14400