BFC238560183 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.69554
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.74143
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.69554
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.58643
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.55393
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.54796
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.54796
Datasheet
Image for BFC238560183 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238560183

DigiKey Part Number
BFC238560183-ND
Manufacturer
Manufacturer Product Number
BFC238560183
Description
CAP FILM 0.018UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238561183Vishay Beyschlag/Draloric/BC Components0BFC238561183-ND£0.69554Parametric Equivalent
BFC238562183Vishay Beyschlag/Draloric/BC Components0BFC238562183-ND£0.74143Parametric Equivalent
BFC238564183Vishay Beyschlag/Draloric/BC Components0BFC238564183-ND£0.69554Parametric Equivalent
MKP385318200JF02W0Vishay Beyschlag/Draloric/BC Components0MKP385318200JF02W0-ND£0.58643Parametric Equivalent
MKP385318200JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385318200JFI2B0-ND£0.55393Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.66476£332.38
Manufacturers Standard Package
Unit Price without VAT:£0.66476
Unit Price with VAT:£0.79771