
BFC238374472 | |
|---|---|
DigiKey Part Number | BFC238374472-ND |
Manufacturer | |
Manufacturer Product Number | BFC238374472 |
Description | CAP FILM 4700PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 10 | £2.59300 | £25.93 |
| 50 | £2.19160 | £109.58 |
| 250 | £1.93664 | £484.16 |
| 500 | £1.85768 | £928.84 |
| 1,000 | £1.79268 | £1,792.68 |
| 2,500 | £1.72401 | £4,310.03 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

