Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238343123 | |
|---|---|
DigiKey Part Number | BFC238343123-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238343123 |
Description | CAP FILM 0.012UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.335" W (17.50mm x 8.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £1.64331 | £903.82 |
| Unit Price without VAT: | £1.64331 |
|---|---|
| Unit Price with VAT: | £1.97197 |



