
BFC237547181 | |
|---|---|
DigiKey Part Number | 56-BFC237547181TR-ND - Tape & Reel (TR) 56-BFC237547181CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC237547181 |
Description | CAP FILM 180PF 3.5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3.5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.217" W (18.50mm x 5.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.87300 | £18.73 |
| 50 | £1.55900 | £77.95 |
| 100 | £1.46220 | £146.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.24254 | £1,118.29 |
| 1,800 | £1.19993 | £2,159.87 |
| 2,700 | £1.17858 | £3,182.17 |
| 4,500 | £1.15491 | £5,197.10 |
| 6,300 | £1.14107 | £7,188.74 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

