
BFC237546751 | |
|---|---|
DigiKey Part Number | 56-BFC237546751TR-ND - Tape & Reel (TR) 56-BFC237546751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC237546751 |
Description | CAP FILM 750PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.236" W (18.50mm x 6.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 10 | £1.53300 | £15.33 |
| 50 | £1.26460 | £63.23 |
| 100 | £1.18160 | £118.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.00109 | £800.87 |
| 1,600 | £0.96337 | £1,541.39 |
| 2,400 | £0.94447 | £2,266.73 |
| 4,000 | £0.92353 | £3,694.12 |
| 5,600 | £0.91127 | £5,103.11 |
| 8,000 | £0.89949 | £7,195.92 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

