Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2373GB153MD | |
|---|---|
DigiKey Part Number | BFC2373GB153MD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC2373GB153MD |
Description | CAP FILM 0.015UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237265153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237265153-ND | £0.32193 | Parametric Equivalent |
| BFC237268153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237268153-ND | £0.52467 | Parametric Equivalent |
| BFC2373GL153MD | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373GL153MD-ND | £0.19926 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.20583 | £154.37 |
| Unit Price without VAT: | £0.20583 |
|---|---|
| Unit Price with VAT: | £0.24700 |



