
BFC237242124 | |
|---|---|
DigiKey Part Number | BFC237242124-ND |
Manufacturer | |
Manufacturer Product Number | BFC237242124 |
Description | CAP FILM 0.12UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237242124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.197" W (12.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50521 | £505.21 |
| Unit Price without VAT: | £0.50521 |
|---|---|
| Unit Price with VAT: | £0.60625 |

