BFC237221474 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,995
Unit Price: £1.65000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.47229
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,072
Unit Price: £0.89000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.75977
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.79104
Datasheet

Upgrade


TDK
In Stock: 663
Unit Price: £0.57000
Datasheet

Upgrade


TDK
In Stock: 337
Unit Price: £0.56000
Datasheet

Upgrade


TDK
In Stock: 3,396
Unit Price: £0.70000
Datasheet

Upgrade


TDK
In Stock: 5,049
Unit Price: £0.67000
Datasheet

Upgrade


TDK
In Stock: 4,063
Unit Price: £0.73000
Datasheet
0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237221474

DigiKey Part Number
BC1742-ND
Manufacturer
Manufacturer Product Number
BFC237221474
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237221474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.71348£713.48
Manufacturers Standard Package
Unit Price without VAT:£0.71348
Unit Price with VAT:£0.85618