BFC237141153 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.25356
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.46390
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45337
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.46720
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.46720
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45643
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45643
Datasheet
0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237141153

DigiKey Part Number
BC1715-ND
Manufacturer
Manufacturer Product Number
BFC237141153
Description
CAP FILM 0.015UF 10% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237141153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.300" (7.62mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.21802£218.02
Manufacturers Standard Package
Unit Price without VAT:£0.21802
Unit Price with VAT:£0.26162