BFC237121224 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,281
Unit Price: £0.87000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 813
Unit Price: £0.90000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.72394
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.71364
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.76029
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.76029
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.69619
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.69619
Datasheet

Upgrade


TDK
In Stock: 25,194
Unit Price: £0.44000
Datasheet

Upgrade


TDK
In Stock: 54,508
Unit Price: £0.42000
Datasheet
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237121224

DigiKey Part Number
BC1700-ND
Manufacturer
Manufacturer Product Number
BFC237121224
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237121224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.300" (7.62mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.54741£547.41
Manufacturers Standard Package
Unit Price without VAT:£0.54741
Unit Price with VAT:£0.65689