
BFC237076474 | |
|---|---|
DigiKey Part Number | 56-BFC237076474CT-ND - Cut Tape (CT) 56-BFC237076474TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237076474 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.66300 | £6.63 |
| 50 | £0.52500 | £26.25 |
| 100 | £0.48220 | £48.22 |
| 500 | £0.41002 | £205.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.37283 | £559.25 |
| 3,000 | £0.35659 | £1,069.77 |
| 4,500 | £0.34844 | £1,567.98 |
| 7,500 | £0.33942 | £2,545.65 |
| 10,500 | £0.33414 | £3,508.47 |
| 15,000 | £0.32906 | £4,935.90 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

