
BFC237076105 | |
|---|---|
DigiKey Part Number | 56-BFC237076105CT-ND - Cut Tape (CT) 56-BFC237076105TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237076105 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.96000 | £9.60 |
| 50 | £0.77400 | £38.70 |
| 100 | £0.71650 | £71.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.59497 | £446.23 |
| 1,500 | £0.56835 | £852.52 |
| 2,250 | £0.55501 | £1,248.77 |
| 3,750 | £0.54023 | £2,025.86 |
| 5,250 | £0.53159 | £2,790.85 |
| 7,500 | £0.52327 | £3,924.53 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

