
BFC237075334 | |
|---|---|
DigiKey Part Number | BC5098CT-ND - Cut Tape (CT) BC5098TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237075334 |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38500 | £3.85 |
| 50 | £0.29620 | £14.81 |
| 100 | £0.26880 | £26.88 |
| 500 | £0.22264 | £111.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.19924 | £298.86 |
| 3,000 | £0.18885 | £566.55 |
| 4,500 | £0.18364 | £826.38 |
| 7,500 | £0.17787 | £1,334.03 |
| 10,500 | £0.17450 | £1,832.25 |
| 15,000 | £0.17126 | £2,568.90 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

