
BFC237065222 | |
|---|---|
DigiKey Part Number | BC5092CT-ND - Cut Tape (CT) BC5092TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237065222 |
Description | CAP FILM 2200PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.32100 | £3.21 |
| 50 | £0.24440 | £12.22 |
| 100 | £0.22080 | £22.08 |
| 500 | £0.18116 | £90.58 |
| 1,000 | £0.16890 | £168.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15726 | £314.52 |
| 4,000 | £0.14904 | £596.16 |
| 6,000 | £0.14492 | £869.52 |
| 10,000 | £0.14036 | £1,403.60 |
| 14,000 | £0.13769 | £1,927.66 |
| 20,000 | £0.13512 | £2,702.40 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

