
BFC237065102 | |
|---|---|
DigiKey Part Number | BC5089CT-ND - Cut Tape (CT) BC5089TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237065102 |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17660 | £8.83 |
| 100 | £0.15850 | £15.85 |
| 500 | £0.12794 | £63.97 |
| 1,000 | £0.11849 | £118.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10964 | £219.28 |
| 4,000 | £0.10331 | £413.24 |
| 6,000 | £0.10014 | £600.84 |
| 10,000 | £0.09663 | £966.30 |
| 14,000 | £0.09457 | £1,323.98 |
| 20,000 | £0.09260 | £1,852.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

