
BFC237058223 | |
|---|---|
DigiKey Part Number | BC5088TR-ND - Tape & Reel (TR) BC5088CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC237058223 |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46400 | £4.64 |
| 50 | £0.36000 | £18.00 |
| 100 | £0.32810 | £32.81 |
| 500 | £0.27426 | £137.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25509 | £255.09 |
| 2,000 | £0.24151 | £483.02 |
| 3,000 | £0.23471 | £704.13 |
| 5,000 | £0.22717 | £1,135.85 |
| 7,000 | £0.22276 | £1,559.32 |
| 10,000 | £0.21852 | £2,185.20 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

