BFC237055472 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 756
Unit Price: £0.53000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.25356
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 873
Unit Price: £0.51000
Datasheet
4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237055472

DigiKey Part Number
BFC237055472-ND
Manufacturer
Manufacturer Product Number
BFC237055472
Description
CAP FILM 4700PF 10% 400VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.27144£271.44
Manufacturers Standard Package
Unit Price without VAT:£0.27144
Unit Price with VAT:£0.32573