
BFC237049103 | |
|---|---|
DigiKey Part Number | 56-BFC237049103TR-ND - Tape & Reel (TR) 56-BFC237049103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC237049103 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50300 | £5.03 |
| 50 | £0.39280 | £19.64 |
| 100 | £0.35860 | £35.86 |
| 500 | £0.30088 | £150.44 |
| 1,000 | £0.28305 | £283.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26577 | £531.54 |
| 4,000 | £0.25380 | £1,015.20 |
| 6,000 | £0.24781 | £1,486.86 |
| 10,000 | £0.24116 | £2,411.60 |
| 14,000 | £0.23728 | £3,321.92 |
| 20,000 | £0.23354 | £4,670.80 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

