
BFC237019474 | |
|---|---|
DigiKey Part Number | 56-BFC237019474TR-ND - Tape & Reel (TR) 56-BFC237019474CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC237019474 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £1.00000 | £10.00 |
| 50 | £0.80820 | £40.41 |
| 100 | £0.74880 | £74.88 |
| 500 | £0.64844 | £324.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.59599 | £893.99 |
| 3,000 | £0.57339 | £1,720.17 |
| 4,500 | £0.56206 | £2,529.27 |
| 7,500 | £0.54951 | £4,121.33 |
| 10,500 | £0.54217 | £5,692.79 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

