
BFC236865473 | |
|---|---|
DigiKey Part Number | 222236865473-ND |
Manufacturer | |
Manufacturer Product Number | BFC236865473 |
Description | CAP FILM .047UF 630V METAL POLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47000 pF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.276" W (17.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.61300 | £6.13 |
| 50 | £0.48340 | £24.17 |
| 100 | £0.44340 | £44.34 |
| 500 | £0.37580 | £187.90 |
| 2,000 | £0.33767 | £675.34 |
| 4,000 | £0.32350 | £1,294.00 |
| 6,000 | £0.31640 | £1,898.40 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

