Parametric Equivalent
Parametric Equivalent

BFC236855224 | |
|---|---|
DigiKey Part Number | BFC236855224-ND |
Manufacturer | |
Manufacturer Product Number | BFC236855224 |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC236855224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.248" W (26.00mm x 6.30mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £0.92800 | £9.28 |
| 50 | £0.74760 | £37.38 |
| 100 | £0.69170 | £69.17 |
| 500 | £0.59738 | £298.69 |
| 1,000 | £0.56817 | £568.17 |
| 3,000 | £0.53208 | £1,596.24 |
| 5,000 | £0.51873 | £2,593.65 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |


