2200 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236855222

DigiKey Part Number
BFC236855222-ND
Manufacturer
Manufacturer Product Number
BFC236855222
Description
CAP FILM 2200PF 10% 400VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC236855222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,663
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.43700£4.37
50£0.33880£16.94
100£0.30830£30.83
500£0.25710£128.55
2,000£0.22821£456.42
4,000£0.21747£869.88
6,000£0.21209£1,272.54
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800