Parametric Equivalent
Parametric Equivalent

BFC236855105 | |
|---|---|
DigiKey Part Number | BC5082-ND |
Manufacturer | |
Manufacturer Product Number | BFC236855105 |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.181" L x 0.413" W (30.00mm x 10.50mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £1.75000 | £17.50 |
| 50 | £1.45320 | £72.66 |
| 100 | £1.36140 | £136.14 |
| 500 | £1.20626 | £603.13 |
| 1,000 | £1.15822 | £1,158.22 |
| 2,500 | £1.10747 | £2,768.67 |
| 5,000 | £1.07686 | £5,384.30 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |


