
BFC236855104 | |
|---|---|
DigiKey Part Number | 222236855104-ND |
Manufacturer | |
Manufacturer Product Number | BFC236855104 |
Description | CAP FILM 0.1UF METALIZED POLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC236855104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.209" W (17.50mm x 5.30mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.63900 | £6.39 |
| 50 | £0.50500 | £25.25 |
| 100 | £0.46350 | £46.35 |
| 500 | £0.39342 | £196.71 |
| 2,000 | £0.35389 | £707.78 |
| 4,000 | £0.33920 | £1,356.80 |
| 6,000 | £0.33184 | £1,991.04 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

