
BFC236845225 | |
|---|---|
DigiKey Part Number | BFC236845225-ND |
Manufacturer | |
Manufacturer Product Number | BFC236845225 |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC236845225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.181" L x 0.433" W (30.00mm x 11.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.76000 | £3.76 |
| 10 | £2.71900 | £27.19 |
| 50 | £2.30420 | £115.21 |
| 100 | £2.17570 | £217.57 |
| 500 | £1.95822 | £979.11 |
| 1,000 | £1.89086 | £1,890.86 |
| 2,500 | £1.81969 | £4,549.23 |
| Unit Price without VAT: | £3.76000 |
|---|---|
| Unit Price with VAT: | £4.51200 |

