1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236845105

DigiKey Part Number
BC5079-ND
Manufacturer
Manufacturer Product Number
BFC236845105
Description
CAP FILM 1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC236845105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.315" W (26.00mm x 8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.50000£1.50
10£1.00900£10.09
50£0.81600£40.80
100£0.75630£75.63
500£0.65554£327.77
1,000£0.62431£624.31
3,000£0.58575£1,757.25
5,000£0.57148£2,857.40
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000