
BFC236753103 | |
|---|---|
DigiKey Part Number | 56-BFC236753103CT-ND - Cut Tape (CT) 56-BFC236753103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC236753103 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.57400 | £5.74 |
| 50 | £0.45100 | £22.55 |
| 100 | £0.41300 | £41.30 |
| 500 | £0.34872 | £174.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.31582 | £473.73 |
| 3,000 | £0.30137 | £904.11 |
| 4,500 | £0.29413 | £1,323.59 |
| 7,500 | £0.28611 | £2,145.82 |
| 10,500 | £0.28142 | £2,954.91 |
| 15,000 | £0.27691 | £4,153.65 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

