BFC236752682 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.39278
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.32515
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.52685
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.49431
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.49431
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.14966
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15922
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,570
Unit Price: £0.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15078
Datasheet
6800 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236752682

DigiKey Part Number
BFC236752682-ND
Manufacturer
Manufacturer Product Number
BFC236752682
Description
CAP FILM 6800PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.39278£392.78
Manufacturers Standard Package
Unit Price without VAT:£0.39278
Unit Price with VAT:£0.47134