Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233928472 | |
|---|---|
DigiKey Part Number | BFC233928472-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233928472 |
Description | CAP FILM 4700PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.71486 | £893.58 |
| Unit Price without VAT: | £0.71486 |
|---|---|
| Unit Price with VAT: | £0.85783 |


