
BFC233927333 | |
|---|---|
DigiKey Part Number | 56-BFC233927333CT-ND - Cut Tape (CT) 56-BFC233927333TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233927333 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.157" W (12.50mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £0.93700 | £9.37 |
| 50 | £0.75500 | £37.75 |
| 100 | £0.69850 | £69.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | £0.57014 | £541.63 |
| 1,900 | £0.54575 | £1,036.92 |
| 2,850 | £0.53353 | £1,520.56 |
| 4,750 | £0.51998 | £2,469.91 |
| 6,650 | £0.51206 | £3,405.20 |
| 9,500 | £0.50444 | £4,792.18 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

