
BFC233926474 | |
|---|---|
DigiKey Part Number | 56-BFC233926474TR-ND - Tape & Reel (TR) 56-BFC233926474CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233926474 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.394" W (17.50mm x 10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 10 | £1.63400 | £16.34 |
| 50 | £1.35200 | £67.60 |
| 100 | £1.26490 | £126.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.09382 | £656.29 |
| 1,200 | £1.05084 | £1,261.01 |
| 1,800 | £1.02932 | £1,852.78 |
| 3,000 | £1.00546 | £3,016.38 |
| 4,200 | £0.99150 | £4,164.30 |
| 6,000 | £0.97808 | £5,868.48 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |

