
BFC233922474 | |
|---|---|
DigiKey Part Number | BC5073-ND |
Manufacturer | |
Manufacturer Product Number | BFC233922474 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.394" W (17.50mm x 10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.96300 | £9.63 |
| 50 | £0.77740 | £38.87 |
| 100 | £0.71980 | £71.98 |
| 500 | £0.62258 | £311.29 |
| 1,000 | £0.59250 | £592.50 |
| 2,500 | £0.56074 | £1,401.85 |
| 5,000 | £0.54158 | £2,707.90 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

