
BFC233916334 | |
|---|---|
DigiKey Part Number | 56-BFC233916334TR-ND - Tape & Reel (TR) 56-BFC233916334CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233916334 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.335" W (17.50mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.97300 | £9.73 |
| 50 | £0.78480 | £39.24 |
| 100 | £0.72680 | £72.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | £0.61051 | £396.83 |
| 1,300 | £0.58256 | £757.33 |
| 1,950 | £0.56856 | £1,108.69 |
| 3,250 | £0.55304 | £1,797.38 |
| 4,550 | £0.54397 | £2,475.06 |
| 6,500 | £0.53525 | £3,479.12 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

