1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233866102

DigiKey Part Number
56-BFC233866102CT-ND - Cut Tape (CT)
56-BFC233866102TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC233866102
Description
CAP FILM 1000PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,467
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.52300£5.23
50£0.40880£20.44
100£0.37360£37.36
500£0.31410£157.05
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250£0.28768£359.60
2,500£0.27359£683.98
3,750£0.26654£999.52
6,250£0.25871£1,616.94
8,750£0.25414£2,223.72
12,500£0.24974£3,121.75
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400