Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233860273 | |
|---|---|
DigiKey Part Number | BFC233860273-ND |
Manufacturer | |
Manufacturer Product Number | BFC233860273 |
Description | CAP FILM 0.027UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.276" W (17.50mm x 7.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.85207 | £639.05 |
| Unit Price without VAT: | £0.85207 |
|---|---|
| Unit Price with VAT: | £1.02248 |



