Parametric Equivalent
Parametric Equivalent

BFC233844335 | |
|---|---|
DigiKey Part Number | BFC233844335-ND |
Manufacturer | |
Manufacturer Product Number | BFC233844335 |
Description | CAP FILM 3.3UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.827" W (31.00mm x 21.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £10.75600 | £537.80 |
| Unit Price without VAT: | £10.75600 |
|---|---|
| Unit Price with VAT: | £12.90720 |


