
BFC233840683 | |
|---|---|
DigiKey Part Number | BFC233840683-ND |
Manufacturer | |
Manufacturer Product Number | BFC233840683 |
Description | CAP FILM 0.068UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 10 | £1.59700 | £15.97 |
| 50 | £1.32040 | £66.02 |
| 100 | £1.23500 | £123.50 |
| 500 | £1.09044 | £545.22 |
| 1,000 | £1.04568 | £1,045.68 |
| 3,000 | £0.99037 | £2,971.11 |
| 5,000 | £0.96989 | £4,849.45 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |

